TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies

TDK-Lambda CUS150M 2"x4" 150W AC-DC power supplies are medical and ITE approved power supplies in a compact 2"x4" footprint. The CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40ºC ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50ºC ambient without any forced air cooling when mounted to a chassis. 
TDK-Lambda CUS150M AC-DC Power Supply
CUS150M meets ITE and Medical Certifications (2 x MOPP) and also meets Class B levels for conducted and radiated EMI. This AC-DC power supply series is ideal for Class I and Class II installations and is available with 12V to 48V outputs. CUS150M features efficiency up to 94% and off load power consumption of less than 0.5W.

CUS150M Features:

  • 85-264VAC input voltage
  • 12V, 24V, and 48V output voltages
  • 120W to 150W convection, conduction, or forced air cooled
  • 150W convection rating (U-channel version)
  • 2"x4" footprint
  • Class B conducted and radiated EMI
  • ITE & Medical Certifications (2 x MOPP)
  • Suitable for Class I and Class II installations
  • Suitable for BF-rated equipment
  • Up to 85ºC ambient operation

CUS150M Applications:

  • Medical
  • Industrial
  • Test
  • LED
  • Broadcast

In stock at Sager Electronics. Visit the product catalog for price and availability.

Download the datasheet here:

TDK-Lambda CUS150M Series Datasheet

Application Note

Installation Manual

Visit the TDK-Lambda page for more information on their power supply offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or