TB65 65W Single Output from SL Power

A superior performance 65 Watts AC to DC power supply designed for Test and Measurement and Industrial applications. Feature rich and highly efficient TB65 product family can easily fit in 1U chassis and provides 65 Watts, convection cooled. Input, output and internal temperature monitoring/alarms are additional features of the TB65 family. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

Features:

  • 2.0 x 3.5” x 1.3” Package
  • Up to 65W Convection Cooled Output Power
  • Compliant to high levels of EMC per EN61000-4
  • 15kV ESD (Air), 8kV (Contact)
  • 4kV Surge
  • Meets Class B Conducted EMI with 6db margin, Class B Radiated EMI with 3db margin
  • Up to 90% Efficiency
  • >10 year e-cap life
  • Universal Input 90-264Vac Input Range
  • DC OK Signal, PSU Temperature Signal
  • Class I and II Input Models
  • 3 Year Warranty

Click here for the datasheet:

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.