TB110S 110W Single Output Series from SL Power

A superior performance 110 Watts AC to DC power supply designed to ensure easy integration into Test and Measurement and Industrial applications. Feature rich and highly efficient TB110S product family can easily fit in 1U chassis and provides up to 110Watts. Greater than 15 years operational life as determined by e-cap life calculations, and a 5V@1A standby output are key features. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

Features:

  • 2” x 4” x 1.4” Package
  • Up to 110W Output Power
  • 5V @1A Standby Output
  • Compliant to high levels of EMC per EN61000-4
  • 15kV ESD (Air), 8kV (Contact)
  • 4kV Surge
  • Meets Class B Conducted EMI with 6db margin, Class B Radiated EMI with 3db margin
  • Up to 90% Efficiency
  • >15 years e-cap life
  • >1,000,000 hrs. MTBF (50°C)
  • Universal Input 90-264Vac Input Range
  • DC OK Signal, Inhibit, Power Good Signals
  • Class I and II Input Models
  • 3 Year Warranty

Click here for the datasheet:

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.