SL Power Introduces 115W Single Output LED Series

The LB115S LED Series provide a reliable power source with high power density in 2” x 4” x 1.3” package. Fully compliant to the applicable safety and Global Lighting EMC standards, these models will allow easy integration into many Lighting fixtures and other industrial applications. All 4 models are CE marked to low voltage directive and approved to standards of UL/CSA/IEC/EN60950-1 2nd edition.

Features:

  • Small size of 2” x 4” x 1.3”
  • 75W convection cooled/115 Watts with 200 LFM
  • Universal Input 90-264Vac
  • Meets EN55015 Conducted EMI
  • Meets IEC61000-3-2 Class C for less than 1 Watt to full power
  • Approved to UL/CSA/IEC/EN60950-1, 2nd Edition
  • Level V Efficiency Compliant
  • -40°C start up
  • -20°C to 70°C Operating temperature Range
  • 3 Year Warranty
  • Optional LED indicator for power-on

Click here for the datasheet.

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.