SL Power introduces the TE150 Series

A 150 Watt external power supply in a compact size.

TE150A high-performance AC to DC external power supply family designed for all applications. Fully compliant with Efficiency Level VI requirements per U.S. Department of Energy, and compliant to the heavy Industrial levels of various EN61000-4-x standards for EMC. The TE150 series models also meet Class B conducted and radiated EMI per FCC Part 15, EN55015, CISPR15, with margin. High levels of performance ensure easy integration with end equipment.

Features:

  • Compact size: 6.5” x 2.8” x 1.5”
  • Meets DoE Efficiency Level VI and EU CoC Version 5, Tier 2 Requirements
  • Up to 150W of AC-DC Power
  • >10 years E-cap life
  • Universal Input 90-264Vac Input Range
  • IP22 Rated Enclosure
  • Meets EN55015/CISPR15, CISPR22, CISPR32, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
  • Approved to EN/IEC/UL/CSA C22.2 No. 60950-1, 2nd Edition, Am. 2
  • 3 Year Warranty
  • RoHS/REACH Compliant
  • Blue LED Indicator

Click here for the SL Power TE150 Series datasheet. 

Click here for the product catalog and availability. For more information on this and other quality products from SL Power, contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.