SL Power Introduces MU425S AC/DC Power Supply Family

SL Power Electronics announces its 425 watt, single output MU425 Series AC/DC power supply. This latest offering addresses the complexity and unique power needs of healthcare systems such as surgical equipment, home healthcare therapeutic devices and imaging equipment as well as other critical medical applications that require clean, reliable power for the highest level of performance.

Compact and highly efficient – up to 90 percent – the MU425S models are approved to CSA/EN/IEC/UL60601-1, 3rd Edition 2 means of patient protection (MOPP) isolation. In addition, for home healthcare devices and equipment, the new power supplies meet EN61000-4-2, EN61000-4-3 and EN61000-4-6.

The MU425S models measure only 3” x 6.2” x 1.62, for compact 1U high (1.75 inch) applications. The MU425S provides 300 watts of convection cooling or 425 watts with moving air. Designed with the highest level of Electromagnetic Compatibility (EMC) and Electromagnetic Interference (EMI) protection, these new models offer a wide -10°C to 70°C operating temperature range and will start up at a low -40°C, providing optimum thermal performance and eliminating the need for a costly heating element. Compliant to heavy industrial levels of the IEC61000-4 standards for EMC immunity and Class B Conducted EMI with 6db margin, the MU425S models have over 350,000 hours Mean Time Between Failure (MTBF) and use long life (>7 years) electrolytic capacitors in their design.

Features

  •  3.3” x 6.2” x 1.62” Package
  • Up to 425W of Air-Cooled Power, 300W Convection
  • Universal Input 90-264Vac Input Range
  • 5V at 2A Standby Output
  • 12V Fan Output
  • Inhibit, Power Fail, DC OK Signals, Remote Sense
  • Approved to CSA/EN/IEC/UL60601-1, 3rd Edition 2 MOPP Isolation
  • Meets EN61000-4-2, EN61000-4-3 and EN61000-4-6 Requirements for Home Healthcare Applications
  • Efficiency 88% typical
  • 3-YearWarranty
  • RoHS Compliant

There are four models in the family, featuring a universal input of 90 to 264Vac and outputs of 12V, 18V, 24V and48V input and output monitoring alarms. In addition, isolated 12V/1A fan output and 5V/2A standby voltage are standard offerings of the new family. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

Click here for the datasheet
.


The MU425S models are in stock at Sager. Click here for our product catalog or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.