SL Power introduces LE500 Series

SL Power LE500To support a structure with thousands of LED fixtures, you need a power supply that assures continuous operation without interruption. Ordinary power supplies with high inrush currents require dedicated circuit breakers, increasing costs in high-power applications. With the LE500’s lower inrush current, a single circuit-breaker can support up to 4 power supplies, thereby reducing installation costs and saving space.

With droop current sharing, the LE500 enables easy scalability to high-power applications with different wattage configurations – in a single SKU – thereby reducing your total cost of ownership.

The LE500 thrives on the idea of less is more. It weighs less (30% lighter) and has a compact size (30% smaller footprint), which makes it easy to install. But, it has more than double the life expectancy of the competition (50,000 hours vs. 23,000 hours) – significantly reducing the need for replacement supplies.

With EMI and EMC specifications that fully comply with global regulatory requirements, system engineers everywhere can rely on the LE500 to deliver outstanding performance – backed by SL Power’s expertise in designing efficient power supplies.

LE500 Series Features:

  • 4.0" (101.6 mm) body width x 9.8" (248.8 mm) body length without mounting flange x 1.93" (49mm) Height
  • Up to 500W
  • Universal Input 90 to 305Vac (Label mark: 100-277VAC)
  • Active Inrush Current Max. 20A
  • IP67 rating
  • Approved to EN60950 2nd Edition and UL8750 (recognized) & EN61347
  • Typical 93% Efficiency @ 230V Input, 92% @ 115 Input
  • Droop Current Sharing

LE500 Series Applications:

  • Horticulture
  • Arena Lighting
  • Port Lighting
  • Architecture

Click here for the datasheet:

SL Power datasheet

Visit the SL Power catalog for price and inventory availability.

Visit the SL Power page on power.sager.com for more information on this and other quality products from SL Power, contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.