SL Power Expands Line of Level VI+ Power Supplies with TE90 Series

SL Power Electronics expands its highly efficient Level VI family with the addition of its new TE90 Series external power supplies.

Designed for easy integration with test and measurement equipment and industrial systems, the new 90-watt TE Series desktop models feature:

  • High efficiency performance that exceeds the U.S. Department of Energy’s (DOE) Level VI standard
  • Superior performance to comply with strict electromagnetic interference (EMI) and electromagnetic compatibility (EMC) parameters
  • Heavy industrial levels of EMC per EN61000-4-X for protecting end-use equipment from harsh electrical environments, including 8/15kV for ESD and 4kV for input surge protection
  • Long life through high-quality electrolytic capacitors that provide greater than 7-year life operation.

In addition, low common mode noise, level 4 ESD protection (IEC61000-4-2: 8kV/15kV) and surge protection (IEC61000-4-5: 1kV CM/4kV DM) help to ensure the highest overall performance. 

“Our new 90-watt models are exceptionally well suited for powering portable desktop test equipment, analytical measuring instruments and industrial devices, where low noise and rugged performance are required,” said Paul Kingsepp, global product manager for SL Power Electronics. “Our entire line of Level VI power supplies allow for fast and easy power integration for equipment designers and offer the highest level of efficiency, EMI and EMC performance.”

For ease of integration, the TE90 models offer convenient IEC 60320 C14, C8, or C18 grounded input receptacles that can accept input line cords with any appropriate plug configuration.

Click here for the datasheet.

The TE90 models are in stock at Sager. Click here for our product catalog or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.