SL Power Adds TE120 to Family of Level VI Compliant Power Supplies
SL Power Electronics adds the TE120 Series external power models to its Level VI family of power solutions. Designed for test and measurement and industrial devices that require low noise and rugged performance, the new 120-watt TE desktop external power supplies exceed the U.S. Department of Energy’s (DOE) Level VI efficiency requirements and provide:
- Enhanced performance to meet strict electromagnetic interference (EMI) and electromagnetic compatibility (EMC) parameters
- Heavy industrial levels of EMC per EN61000-4-X for protecting end-use equipment from harsh electrical environments, including 8/15kV for ESD and 4kV for input surge
protection - Long life through high-quality electrolytic capacitors that provide greater than 7-year life expectation
“SL Power’s Level VI power supply models are specifically designed to simplify the engineering community’s power integration efforts by addressing all of the problematic interference and susceptibility issues, enabling faster product launches and time-to-revenue,” said Paul Kingsepp, global product line manager for SL Power Electronics. “Our new 120-watt TE desktop models are ideally suited for benchtop test equipment such as oscilloscopes, analyzers and signal generators that require low noise, high efficiency, superior performance and long life.”
The TE120 Series models complement SL Power’s comprehensive external power supply product offering with incremental power levels from 10 watts to 240 watts and various DC output connector options, providing maximum flexibility.
Click here for the datasheet.

The TE120 models are in stock at Sager. Click here for our product catalog or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.