MINT1175 175W Single Output Medical Series from SL Power
The MINT1175 Series models provide the highest power density for a power supply in a 2” x 4” size. Ideal for use in Home Healthcare and Portable Medical Device Applications and more. With input & output monitoring alarms plus isolated 12V/0.4A fan, it is one the most feature rich supplies and can easily fit in 1U chassis. Exceeding the medical device strict requirements, the MINT1175 has the lowest earth leakage current with less than 200μA, satisfies 2MOPP reinforced isolation requirements of IEC60601-1 3rd edition, and can be purchased as Class I or II configurations.
Features:
- 2” x 4” x 1.3” Package
- For 1U Applications
- Class I and Class II versions
- 175W w/air, 120W convection cooled
- Universal Input 90-264 VAC
- Average Efficiency meets Level V Requirements
- Approved to CSA/EN/IEC/UL60601-1, 3rd Edition
- 2 x MOPP Isolation
- 12V fan output
- Efficiency 90% typical at Full Load
- 3 Year Warranty
- RoHS Compliant
Click here for the datasheet:

Click here for the Value Proposition.
Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.