ME240 Series – Highest Wattage External Power Supply Offered by SL Power
SL Power Electronics announces a new medical-grade AC-DC product family – the ME240. The ME240 is a high-performing power supply family specifically designed for medical applications that Save & Sustain Lives. The models within this family are available in 12, 24, 28 and 48Vdc output versions and deliver up to 240 Watts of power. These models are approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels that satisfy the 2xMOPP requirement. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th Edition for EMC. They also meet Class B Conducted & Radiated EMI, with a 6db margin to ensure seamless integration with any medical device.
SL Power ME240 Series Features:
- Meets UL/EN/IEC60601-1-2, 4th Edition for EMC
- Approved to EN/IEC/UL60601-1, 3rd Edition that Satisfies the 2xMOPP Requirements
- Meets DoE Efficiency Level VI Requirements
- No-Load Input Power <0.21W
- Up to 240W of AC-DC Power
- Universal Input 90-264Vac Input Range
- Desktop Style Package
- Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db Margin
- E-Cap Life >7 Years
- 3 Year Warranty
- IP22 Rated Enclosure
SL Power ME240 Series Applications:
- LED lighting for heat therapy
- Chemical therapy analyzer
- Sterilizers
- Mass analyzers
- Dialysis equipment
- Infusion pump
SL Power ME240 Series is in stock at Sager Electronics. Click here to visit the Sager SL Power ME240 catalog page for price and availability.
Need Engineering Help?
To request engineering help or to speak with a Power Sales Specialist, please complete Sager's contact form below or call us at (866) 588-1750. Additional information on SL Power and their offering may be found by visiting the
SL Power page on power.sager.com.