MB60S 60W Single Output Medical Series from SL Power

SL Power MB60S Power SupplyThe MB60S Series models provide a reliable power source in high power density in 2” x 3” x 1” package. Fully compliant to the applicable safety and EMC standards, these models will allow easy integration into many Medical applications. All 6 models are CE marked to low voltage directive and approved to Medical standards of IEC60601-1 3rd edition with 2 MOPP.

SL Power MB60S Features

  • Ultra Small size of 2” x 3” x 1”
  • For 1U Applications
  • 60W convection cooled
  • Universal Input 90-264Vac
  • Approved to IEC60601-1, 3rd Edition with 2 MOPP
  • Level V Efficiency Compliant Models
  • Less than 0.5W no-load Power Consumption
  • 3 Year Warranty
  • Optional LED indicator for power-on
  • RoHS Compliant

Click here for the SL Power MB60S datasheet.

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.