MB120S 120W Single Output Medical Series from SL Power
A superior performance 120 Watt AC to DC power supply designed for next generation medical applications. Feature rich and highly efficient, MB120 product family can easily fit in a 1U chassis and provides 100 Watts of convection power. Input & output and internal temperature monitoring/alarms are features of the MB65 family. All models are CE marked to low voltage directive and approved to AAMI ES/CSA C22.2 No./EN/IEC60601-1, 3rd edition. The design takes into consideration the pending international release of the new IEC 60601-1-2, 4th Edition EMC requirements1. With low leakage current performance, the power supplies are BF rated.
Features:
- 2” x 4” x 1.25” Package, Ideal for 1U Applications
- 10-year Life design with Premium E-Caps
- 100 Watts convection cooled
- Class B Conducted and Radiated EMI performance
- BF Isolation Type Rated
- Designed to meet new IEC 60601-1-2 4th Edition EMC requirements
- [Approvable ] to AAMI ES/CSA C22.2 /EN/IEC60601-1 3rd Edition
- 2 x MOPP Isolation
- <0.5 W Standby Power
- 3 Year Warranty
Click here for the datasheet:

Click here to download the Value Proposition.
Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.