LU225 Series Single Output Lighting & Industrial Grade Power Supply from SL Power

World's first open frame power supply to carry the UL8750 safety approval.

SL Power LU225 Series - available at Sager Electronics.SL Power's LLU225 Series Features and Benefits:

  • 2.2” x 4.16” x 1.5” Package (Standard)
  • Single Output
  • EN55015 (EN55032) Class B Conducted EMI
  • 225 Watts (Fan Cooled, 200 LFM)
  • 180 Watts (Conduction Cooled)
  • 150 Watts (Convection Cooled)
  • Universal Input 90-305Vac
  • UL8750
  • 0.5W Power Consumption at No-load
  • Active Inrush Current Limiter – 15A
  • Meets IEC61000-3-2 Class C for 0% to 100%
  • LED Dimming Applications (1W Input Power to Full Load)

Click here to download the SL Power LU225 Series datasheet.

Visit the SL Power LU225 Series product catalog for price and availability. Visit the SL Power page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for SL Power at (866) 588-1750 or power@sager.com.