GB60S 60W Single Output from SL Power

The GB60S Series models provide a highly reliable power source in high density 2” x 3” x 1.0” package. Fully compliant to the applicable safety and EMC standards, these models will allow easy integration into many industrial and ITE applications. All 4 models are CE marked to low voltage directive and approved to ITE standards of EN60950, 2nd edition.

Features:

  • 2” x 3” x 1.0” Package
  • For 1U Applications
  • 60W convection cooled
  • Universal Input 90-264Vac
  • Optional Power ON LED
  • Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
  • Level V Efficiency Compliant Models
  • Less than 0.5W no-load Power Consumption
  • 3 Year Warranty
  • RoHS Compliant

Click here for the datasheet:

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.