CINT1275 275W Single Output Industrial Series from SL Power

A superior performance 275 Watts AC to DC power supply designed for industrial and ITE applications. Feature rich and highly efficient CINT1275 product family with active current share for redundant applications can easily fit in 1U chassis and provides 180 Watts for convection or 275 Watts with moving air. Input & output monitoring alarms plus 12V/1A fan output and 5V standby voltage are among other standard offering of CINT1275 family. All 5 models are CE marked to low voltage directive and approved to ITE standards of EN60950, 2nd edition.

Features:

  • 3” x 5” x 1.40” Package
  • Up to 275W of AC-DC Power
  • For 1U Applications
  • Universal Input 90-264 Vac Input Range
  • Standby and Fan Output Voltages
  • Forced Current Share
  • Inhibit, Power Fail, Output OK Signals
  • Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
  • Efficiency 92% typical
  • 3 Year Warranty
  • RoHS Compliant

Click here for the datasheet:

SL Power datasheet

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.