CINT1200 200W Single Output Industrial Series from SL Power
A power-packed, highly efficient AC to DC power supply designed for industrial and ITE applications. These models provide 180 Watts convection cooled, 200 Watts with moving air. The small heat footprint allows simple thermal design of systems which use this product. All models are CE marked to low voltage directive and approved to ITE standards of EN60950-1, 2nd edition.
Features:
- 3” x 5” x 1.3” Package
- 200W with 100LFM Air
- 180W Convection Cooled
- Class B Conducted EMI
- Fits 1U Applications
- Universal Input 90-264 Vac
- Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
- Efficiency 90% typical
- 3 Year Warranty
- RoHS Compliant
Click here for the datasheet:

Click here for the Value Proposition.
Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.