425 Watts AC to DC power supply from SL Power

A superior performance 425 Watts AC to DC power supply designed for Test and Measurement and Industrial applications. Feature rich and highly efficient TU425 product family with active current share for redundant applications can easily fit in 1U chassis and provides 300 Watts for convection or 425 Watts with moving air. Input & output monitoring alarms plus isolated 12V/1A fan output and 5V/2A standby voltage are among other standard offering of TU425 family. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

Features:

  • 3.3” x 6.2” x 1.62” Package
  • Up to 425W of Air-Cooled Power, 300W Convection
  • Universal Input 90-264Vac Input Range
  • 5V at 2A Isolated Standby Output
  • Isolated 12V Fan Output
  • Inhibit, Power Fail, DC OK Signals, Remote Sense
  • Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
  • Compliant to high levels of EMC per EN61000-4
  • Meets Class B Conducted EMI with 6db margin, Class A Radiated EMI with 3db margin
  • Efficiency 90% typical
  • 3 Year Warranty

Click here for the datasheet:

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.