175W Single Output Industrial Series from SL Power

A highly dense 175Watts AC to DC power supply designed for industrial and ITE applications. With convection rating of 120 Watts, CINT1175 family leads the market in power density and low leakage makes it a perfect solution for lighting applications. With input & output monitoring alarms plus isolated 12V/0.4A fan, it is one the most feature rich supplies and can easily fit in 1U chassis. All 5 models are CE marked to low voltage directive and approved to ITE standards of EN60950, 2nd edition.

Features:

  • 2” x 4” x 1.3” Package
  • For 1U Applications
  • 175W w/air, 120W convection cooled
  • Universal Input 90-264 VAC
  • Average Efficiency meets Level V Requirements
  • Approved to CSA/EN/IEC/UL60950, 2nd Edition
  • 12V fan output
  • Efficiency 90% typical at Full Load
  • 3 Year Warranty
  • RoHS Compliant

Click here for the datasheet.

Click here for the Value Proposition.

Click here for the product catalog and availability, or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.