PEAMD36 Medical Series AC/DC External Power Supply from Power Partners

Power Partners PEAMD36Power Partners, Inc. releases a cost effective, 36-watt medical ac/dc external power supply.

The PEAMD36 Series is offered in either a Class I or Class II version, featuring a BF rating on the Class II version, and meets DoE Efficiency Level VI requirements. The PEAMD36 Series is approved to the latest UL/EN 60601-1 medical safety standard, as well as 60601-1-2 4th Edition EMC requirements.

Class I and Class II AC inlet options are C14, C6, C8 and C18 types. Single output voltages range from 5VDC to 48VDC. Additional highlighted features of this supply include; <100uA at 264VAC earth leakage current (Class I), short circuit and overload protection, 5000m altitude operation rating, 100% burn-in/hi-pot testing, and MTBF of >100K hours per MIL-HDBK-217F.

Compact in size and lightweight, the dimensions of the PEAMD36 are 3.94” x 1.77” x 1.22” and the weight is only 0.44 lb.

 Features:

  • 36Watt medical ac/dc external power supply with IEC 60601-1-2 4th edition compliance
  •  Cost effective product solution
  • Class I or II version - featuring a BF rating on the Class II, and meets DoE Efficiency Level VI requirements
  • Single output voltages range from 5VDC to 48VDC
  • Approved to the latest UL/EN 60601-1 medical safety standard, as well as 60601-1-2 4th Edition EMC requirements

Click here for the datasheet:

Power Partners datasheet

Contact Sager Power Systems, the authorized distributor for Power Partners in North America, at (866) 588-1750 or power@sager.com.