New QUINT Power Supplies from Phoenix Contact

The worlds best power supply just got better - new from Phoenix Contact, and in stock at Sager Electronics.

The newest generation of QUINT Power supplies gives control engineers improved configuration and diagnostics to ensure reliable power to the control system. Phoenix Contact has added near-field communications, real-time monitoring, coordinated surge protection, and a configurable DC output characteristic to the proven QUINT Power line. 

With secured NFC, the QUINT POWER can be configured while still in the box. User-definable settings allow monitoring of real-time DC current, power, or voltage using a 4-20mA analog output. The QUINT Power supplies can also be made tamper-proof by locking out the push buttons on the front panel and creating a user-defined password. In addition, operating hours, DC Input voltage, overvoltage and temperature derating can also be monitored with dry contact outputs.

While QUINT Power supplies have always relied on metal-oxide varistors (MOVs) for transient protection, the new models add a gas-discharge tube (GDT) for coordinated protection. 

The new generation continues the use of established QUINT features like Power Boost and Selective Fuse Breaking (SFB) technology. SFB technology delivers six times the rated current for up to 15 milliseconds to selectively trigger standard circuit breakers. The static boost with up to 125 percent of the rated current is available at all times, allowing the system to be conveniently expanded. For starting heavy loads, the dynamic boost with up to 200 percent of the rated current for up to five seconds is also available.

Key Features:

  • Alarm setting indicates when your power supply begins to de-rate
  • Gas discharge tubes in all units protect against transients
  • An analog output actually sends current being drawn back to your PC, HMI or smart device
  • When you receive the unit from Sager Electronics, you can configure it with an Android phone or PC software
  • NFC enables you to configure while still in the box

Click here for Power Supply Brochure.

Phoenix PN     Description
2904600          QUINT4-PS/1AC/24DC/5
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 1-phase, output: 24 V DC/5 A
Click here for the datasheet. 

2904601          QUINT4-PS/1AC/24DC/10
Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology, input: 1-phase, output: 24 V DC / 10 A
Click here for the datasheet.

2904602          QUINT4-PS/1AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology, input: 1-phase, output: 24 V DC / 20 A
Click here for the datasheet.

2904620          QUINT4-PS/3AC/24DC/5
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 3-phase, output: 24 V DC/5 A
Click here for the datasheet.

2904622          QUINT4-PS/3AC/24DC/20
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 3-phase, output: 24 V DC/20 A
Click here for the datasheet.

2907719          QUINT4-DIODE/12-24DC/2X20/1X40
DIN rail diode module 12-24 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Click here for the datasheet.

2907720          QUINT4-DIODE/48DC/2X20/1X40
DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Click here for the datasheet.


To learn more about these and other products from Phoenix Contact, please contact your local Sager Sales Representative or call 1-800-SAGER-800 to reach the Sager Service Center nearest you.