Phihong POEA30U 30W Single-Port PoE Injectors

Industry-leading Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies.

Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm 1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in a variety of applications, including IP cameras, VoIP phones, building/access control equipment, Wi-Fi® access devices, and IP print servers.

Phihong POEA30U 30W Single-Port PoE InjectorsPhihong POEA30U Features:

  • 45.5mm x 140.2mm x 30mm (1.79” x 5.52” x 1.18”) form factor providing 30W power (active injectors)
  • IEEE802.3at complaint (active injectors)
  • DOE VI Efficiency
  • EU CoC Version 5 Tier 2 Efficiency
  • Limited power source
  • Three-wire input models
  • Full over-voltage and over-current protection
  • Non-vented case
  • One-year warranty

Phihong POEA30U Applications:

  • IP cameras
  • VoIP phones
  • Building/access control equipment
  • Wi-Fi® access devices
  • IP print servers

Click the links below to download the Phihong POEA30U datasheets:

30W, IEEE802.3at Single Port PoE Active Injectors
30W Single Port Passive PoE Injectors

The Phihong POEA30U series is in stock at Sager. Visit the Sager Phihong product catalog for price and availability.

Visit the Phihong page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for Phihong at (866) 588-1750 or power@sager.com.