Murata Power Solutions NXF1 Isolated DC-DC Converters

Murata Power Solutions NXF1 Isolated DC-DC Converters are 1W regulated single output DC-DC converters. The NXF1 isolated DC-DC converters operate at 3.3V and 5V input and output voltage range. These NXF1 converters feature 3kVDC isolation Hi-Pot test and are constructed in an SMD package. The NXF1 DC-DC converters are used where a tightly regulated supply is required and are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors such as pressure transducers, hall effect sensors, and mass airflow sensors.

 

Murata Power Solutions NXF1 Isolated DC-DC ConvertersMurata Power Solutions NXF1 Series Features:

  • Output regulation <1%
  • Single isolated output
  • 3kVDC isolation Hi-Pot Test
  • 3.3V and 5V input
  • 3.3V and 5V output
  • SMD construction
  • Patent protected
  • Short circuit protection
  • UL60950 recognition pending

 

Murata Power Solutions NXF1 Series Applications:

  • Power sensors
    • Pressure transducers
    • Hall effect sensors
    • Mass airflow sensors

 

Download the NXF1 Series datasheet here.

In stock at Sager Electronics. Visit the Sager Murata Power Solutions NXF1 Series product catalog for price and availability.

Visit the Murata Power Solutions page for more information on their entire offering or contact a Sager Power Systems representative, the authorized Distributor for Murata Power Solutions, at (866) 588-1750 or power@sager.com.