Murata Power Solutions ICF Series: Wide input 1000W Isolated DC-DC converter

In stock at Sager Electronics, the ICF series can deliver 1000W of power at 24V regulated output, in an industry standard Full Brick size package.

The converters have been designed to operate over a wide input voltage range of 9-36V. The output voltage is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The enclosed half brick package meets the most rigorous performance standards for mobile (12Vin), process control (24Vin), COTS (28Vin) and higher Vin applications.

Murata Power Solutions ICF SeriesMurata Power Solutions ICF Series Features:

  • 4:1 Input voltage range of 9-36V
  • Single outputs of 12V, 24V, 28V, 48V or 53V
  • 2250VDC Isolation voltage
  • Industry Standard full brick package
  • Efficiency up to 96%
  • Excellent thermal performance
  • Over-Current and Short Circuit Protection

Click here to download the Murata Power Solutions ICF datasheet.

Visit the Sager Murata Power Solutions product catalog for price and availability. Visit the Murata Power Systems page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for Murata Power Systems at (866) 588-1750 or power@sager.com.