MEAN WELL PSPA 1000W High Performance Power Supply

MEAN WELL PSPA-1000 AC/DC Power Supplies are 1kW single output enclosed type power supplies having a rated voltage ranging between 12V and 48V. These power supplies feature built-in active PFC function, built-in DC fan for forced air cooling, up to 4000W (3 1) current sharing, and short circuit protection. The PSPA-1000 power supplies are able to operate in an ambient temperature range of -20°C to 70°C as they have a high efficiency of up to 94%. The various built-in functions such as remote sensing, remote ON-OFF control, and current sharing provide great design flexibility for different types of applications. The PSPA-1000 power supplies are ideal for factory control or automation apparatus, laser related machines, burn-in facility, and RF applications. 

MEAN WELL PSPA 1000W High Performance Power SupplyMEAN WELL PSPA-1000 Series Features:

  • Universal AC input / full range
  • Built-in active PFC function
  • Forced air cooling by built-in DC fan
  • Up to 4000W(3 1) current sharing
  • DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Protections:
    • Short circuit
    • Overload
    • Over-voltage
    • Over temperature

 

MEAN WELL PSPA-1000 Series Applications:

  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser-related machine
  • Burn-in facility
  • RF application
 

Download MEAN WELL's PSPA-1000 Series datasheet.

The MEAN WELL PSPA-1000 Series is in stock at Sager.  Visit the Sager MEAN WELL PSPA-1000 Series product catalog for price and availability.

Visit the MEAN WELL page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for MEAN WELL at (866) 588-1750 or power@sager.com.