MEAN WELL MSP-1000 Series: High-Performance Single Output Medical Power Supplies
In stock at Sager Electronics, MEAN WELL's MSP-1000 Series Single Output Medical Power Supplies are high wattage power supplies that offer short circuit, overload, over voltage, and over temperature protections.
With the features of high efficiency, low leakage current (≤450μA), extreme low no-load power consumption (<0.5W), 1U low profile (38mm) and 5 year warranty, MSP- series comply with international medical safety regulations (2x MOPP level) and EMI Class B level, which can fulfill the high quality demands of medical applications.
The major feature for MSP-1000 series is sharing the same mechanism with MSP-600 series. The 600W power supply may be replaced with the 1000W supply without modifying system space. Other features include high efficiency up to 94%, wide working temperature range -40C~70C (12V and 24V models especially have derating performances of 60C), remote control functions (remote ON/OFF, remote sense, and DC OK signal), auxiliary power 5V @ 0.3A, no load power consumption <0.75W, and parallel power up to 4000W. MSP-1000 series meets medical safety regulation ANSI/AAMI ES60601-1 and IEC 60601-1, suitable for all kinds of medical devices.
MEAN WELL MSP-1000 Series Features:
- Medical safety approved (2x MOOP)
- 90~264 VAC full range input
- Built-in active PFC function
- Forced air cooling by built-in DC fan
- Current sharing up to 4000W
- Remote control functions: remote ON/OFF, remote sense, DC OK signal
- Auxiliary power 5V @ 0.3A
- No load power consumption <0.75W
- Protections: short circuit, overload, over voltage, over temperature
- Dimensions (L x W x H): 218 x 105 x 63.5mm
- Five years warranty
Visit the Sager MEAN WELL product catalog for price and availability. Visit the MEAN WELL page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for MEAN WELL at (866) 588-1750 or power@sager.com.