Excelsys 600W Bulk Power CoolX Modular Power Supply

Available through Sager Electronics, Excelsys Technologies now offers a new output module for its revolutionary CoolX series of convection cooled modular configurable power supplies. The new CmE bulk power module provides up to 600W power from one module (occupying three slots). The addition of this module greatly increases product and system flexibility while significantly reducing total cost through reduced component count and simplifying configuration and system integration. 

Initially available with a 24V output, the bulk power module provides up to 25A output current capability. It is ideal for applications requiring one higher power output with additional lower outputs, which can be configured between 2.5V and 58 V using the existing CoolX modules in addition to a 24W Auxiliary supply voltage.  Excelsys CoolX 600W Bulk Power

The Excelsys CoolX600 power supply series offers system integrators unparalleled flexibility with analogue and digital management with PMBus monitoring and control capability and is user field configurable with Plug and Play power. All outputs are isolated and may be connected in series or parallel to achieve higher output voltages or currents. Mounting options include base, side and Din Rail alternatives.
 
The CoolX600 is available with full safety certifications to UL/EN60950 and UL/EN60601 3rd and 4th Edition (EMC) for both industrial and medical applications. Stand-out medical features include BF rating (Body Floating), dual fusing, 2 x MOPP, <300uA leakage current as well as optional ultra-low leakage current of 150uA. Additional features include SEMI F47 compliance and operation at 5000m altitude.    

CoolX Applications:

  • medical clinical diagnostic equipment
  • medical lasers
  • dialysis equipment
  • radiological imaging
  • clinical chemistry
  • Industrial test and measurement
  • industrial machines
  • automation equipment
  • printing
  • telecommunications
  • audio equipment
  • high reliability harsh industrial electronics
  • radar (Naval, Ground Based)
  • communications
  • test and measurement

Click here to visit the series page for additional information.  Or visit our product catalog for price and availability.  

Download the datasheet.

Excelsys CoolX Datasheet

Visit the Excelsys page for more information on their entire modular power supply offering or contact a Sager Power Systems representative, the authorized Distributor for Excelsys, at (866) 588-1750 or power@sager.com.

Excelsys Technologies is an Advanced Energy company.