Excelsys Products

Sager Electronics is an authorized distributor of Excelsys Technologies. 

Excelsys Technologies is the leading power supply manufacturer and designer of high efficiency, low profile power supplies for a variety of specialist markets including Industrial, Medical, Lighting, Communications and Military. Their products: AC-DC Modular Power Supplies, LED Power Supplies and Custom Power Supplies.

An Advanced Energy company, Excelsys is creating a new standard in world class customer service through the application of principles of excellence in channel partnership, customer service, product quality, manufacturing efficiency, and the innovative use of technology.

Facebook LinkedIn 

Sager is the North American Authorized Integrator (VAR) for Excelsys

Sager is an authorized distributor and certified value-added reseller (VAR) for Excelsys. Our expansive inventory of power modules and chassis as well as our years of applied experience and expertise mean we can quickly configure a solution that meets your precise power requirements. Plus, all of our assemblies are backed by factory warranty. Sager offers:

* State-of-the-art Power Solutions Center with full test capabilities, integration and design capabilities
* No set-up fees, no minimum order quantities or design cycles
* Quick-turn quotes and prototypes reduce design time, production lead times and overall time-to-market
* Typically ship up to 10 pieces in 5 days (next day service is also available)
* ISO 9001:2008 certified Quality Management with safety certified by UL
* Extensive Inventory with customized stocking programs for OEMs

EXCELSYS MODULAR POWER SUPPLY SELECTION TABLE

  ------------ MAX-POWER ------------        
SERIES LOW-LINE HIGH-LINE 3-PHASE SLOTS SAFETY DIMENSIONS HIGHLIGHT
XHB 400 600 - 4 ITE 10.75 x 5.00 x 1.59" High Temp - Full Load up to 70C
UX4 450 600 - 4 ITE & MED 10.62 x 3.50 x 1.59" MIL-STD-810
CX06S 600 600 - 4 ITE or MED 8.50 x 4.50 x 1.54" No Fan - Conduction Cooled!
XKC or XRC 600 600 - 4 ITE or MED 10.75 x 3.50 x 1.59" Low Noise (39.8 dBA)
XLD or XMD 610 750 - 4 ITE or MED 10.75 x 5.00 x 1.59"
XFD 610 750 - 6 ITE 10.78 x 5.00 x 1.59" COTS (MIL-STD-810G / MIL-STD-461F)
XBC or XWC 650 800 - 6 ITE or MED 10.75 x 5.00 x 1.59" Ultra-Low-Noise (38.3dBA)
XQC or XZC 1100 1200 - 6 ITE or MED 10.78 x 5.00 x 1.59" Low Noise (42.7dBA)
XCE or XVE 1200 1340 - 6 ITE or MED 10.75 x 5.00 x 1.59"
XTB or XNB 1200 1340 - 4 ITE or MED 10.75 x 3.50 x 1.59" Extra Low Noise (37.3 dBA)
Excelsys UltiMod Power Supply Configurator Excelsys UltiMod Series of Modular Configurable Power Supplies