CQB150-300S Series of 150 Watt DC-DC Converters from Cincon

The Cincon CQB-150-300S series of 150W DC-DC converters features 150W isolated output and up to 89% efficiency with fixed switching frequency.  The series offers multiple protections including over temperature and over voltage/current protection.

The CQB150-300S Series is an industry standard quarter-brick DC-DC converter, providing up to 150W of output power @ single output voltages of 5, 12, 15, 24, 28, 48VDC. It has a high input voltage range of 180 to 425VDC (300VDC nominal) and reinforced with a 3000VAC isolation. High efficiency up to 89%, allowing case operating temperature range of –40°C to 105°C. An optional heat sink is available to extend the full power range of the unit. Very low no load power consumption (10mA), an ideal solution for energy critical system applications. The standard control functions include remote on/off (positive or negative) and 80-110% adjustable output voltage. Fully protected against input UVLO (under voltage lock out), input over-voltage, output over-current, output over-voltage and over-temperature and continuous short circuit conditions. 

CQB150-300S SeriesCincon CQB150-300S DC-DC Converters

  • 150W Isolated Output 
  • Efficiency to 89% 
  • Fixed Switching Frequency 
  • Regulated Outputs
  • Remote On/Off 
  • Low No Load Power Consumption
  • Over Temperature Protection 
  • Over Voltage/Current Protection 
  • Continuous Short Circuit Protection 
  • Quarter Brick Size meet industrial standard 
  • CE Mark Meets 2014/30/EU 
  • UL60950-1 2nd (Reinforced Insulation) Approval

All models are highly suitable for distributed power architectures, telecommunications, servers, base station, battery operated equipment, and industrial applications.

Download the datasheet.

Download the application note.

Click here for the Cincon catalog on power.sager.com for price and inventory availability. 

Visit the Cincon page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for Cincon, at (866) 588-1750 or power@sager.com.