Aimtec announces AMEOF5-JZ series of AC-DC converters

Aimtec announces the release of the AMEOF5-JZ series of AC-DC converters. This new series of regulated converters is available in 5 watt configurations and is packaged in a miniature open frame SIP14 of only 1.65 x 0.54 x 0.79 inches (42.00 x 13.65 x 20.00 mm).

Features include: 

  • Input / Output isolation of 3000 VAC 
  • Over current, over voltage and continuous short circuit protection 
  • No-load power consumption less than 0.5 watt

The standard models are available with 3.3, 5, 9, 12, 15 and 24 VDC output, with an universal input of 85 to 264VAC, 47 to 63Hz, or 100 to 400 VDC. Operational temperature range of all models is -25ºC to 85ºC with full power range of 0 to 55ºC. These new AC-DC power converters will expedite and simplify industrial and commercial product design in a highly affordable solution while offering the smallest possible footprint.

Target applications include smart lighting controls, building automation, test equipment, security systems and high voltage PSUs.

Click here for the datasheet.

To find out more about this and other quality products from Aimtec, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.