Aimtec announces AM5W-NZ, AM10W-NZ and AM15W-NZ series of power supplies

Aimtec announces the release of the new AM5W-NZ, AM10W-NZ and AM15W-NZ series of 5, 10 and 15 watt power supplies. These new series feature super wide 10:1 Input voltage range of 100-1000VDC, a regulated output signal with high input to output isolation of 4000VAC, tested over a 60 seconds cycle during manufacturing.

Supporting 3 Nominal input voltage levels of 200, 600 and 1000VDC, these series convert to single output voltages of 5, 9, 12, 15 and 24VDC. The series operate within an ambient temperature range of -40°C to 70°C without derating for AM5W-NZ series and with derating starting at 50°C for AM10W-NZ and AM15W-NZ series. These series are designed particularly to meet the Solar Energy Conversion into DC electricity requirements for Photovoltaic Power Generation and High-voltage Inverters.

These 3 series are available in 2.76 x 1.89 x 0.93 inches (70.00 x 48.00 x 23.50 mm) encapsulated package and feature Over Voltage and Over current output protection, Continuous Short Circuit Protection and start up in a maximum of 1 second with no output load required.

Click here for the datasheet.



To find out more about this and other quality products from Aimtec, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.