LRS-350-24

MEAN WELL

350 W, SINGLE OUTPUT, 24 V@14.6 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY

RoHS compliant Tariff
Download Specifications Datasheet
LRS-350-24 MEAN WELL 350 W, SINGLE OUTPUT, 24 V@14.6 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
LRS-350-24
Industry Aliases
LRS-350-24
Series
LRS-350
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Cooling Method
Air-Cooled
Dimensions
8.46 x 4.53 x 1.18"
Efficiency
88%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-30 to +70°C, derate linearly to 60% power from 50-70°C
Output Amps 1
14.6 A
Output Voltage V1 Nominal
24 V
Package Type
Enclosed with Fan
Power
350 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$29.90
10:$25.73
25:$24.53

For larger quantity pricing, please contact us.

Availability:
In Stock: 143
On Order: 1080
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×