LPV-60-24

MEAN WELL

60 W, SINGLE OUTPUT, 24 V@2.5 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY

LPV-60-24

RoHS compliant Tariff
Download Specifications Datasheet
LPV-60-24 MEAN WELL 60 W, SINGLE OUTPUT, 24 V@2.5 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
LPV-60-24
Industry Aliases
LPV-60-24
Series
LPV-60
Factory Pack Quantity
1
Application
LED Power Supply
Compliance
General Safety
Cooling Method
Convection
Dimensions
6.40 x 1.67 x 1.26"
Dimming Capability
No
Driving Method
Constant Voltage
Efficiency
86%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-264 VAC
IP Rating
IP67
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-30 to +70°C, derate linearly to 60% power from 50-70°C
Output Amps 1
2.5 A
Output Voltage V1 Nominal
24 V
Package Type
Plastic
Power
60 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$14.00
10:$10.65
25:$10.65

For larger quantity pricing, please contact us.

Availability:
In Stock: 4202
On Order: 2016
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×