LPV-100-24

MEAN WELL

100 W, SINGLE OUTPUT, 24 V@4.2 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY

LPV-100-24

RoHS compliant May be Subject to Tariff Charge
Download Specifications Datasheet
LPV-100-24 MEAN WELL 100 W, SINGLE OUTPUT, 24 V@4.2 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
LPV-100-24
Industry Aliases
LPV-100-24, 709-LPV100-24
Series
LPV-100
Factory Pack Quantity
1
Application
LED Power Supply
Compliance
General Safety
Cooling Method
Convection
Dimensions
7.48 x 2.05 x 1.46"
Dimming Capability
No
Driving Method
Constant Voltage
Efficiency
88%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-264 VAC
IP Rating
IP67
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-25 to +70°C, derate linearly to 60% power from 50-70°C
Output Amps 1
4.2 A
Output Voltage V1 Nominal
24 V
Package Type
Plastic
Power
100 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$23.00
10:$19.88
25:$18.95

For larger quantity pricing, please contact us.

Availability:
In Stock: 4627
On Order: 1500
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×