LFVLT110-4302

EOS Power

110 W, QUAD OUTPUT, 5.1 VDC@10.0 A | 16.0 VDC@3.0 A | -5.1 VDC@0.8 A | -16.0 VDC@0.8 A INDUSTRIAL OPEN FRAME AC-DC POWER SUPPLY

LFVLT110-4302

RoHS compliant
Download Specifications Datasheet
LFVLT110-4302 EOS Power 110 W, QUAD OUTPUT, 5.1 VDC@10.0 A | 16.0 VDC@3.0 A | -5.1 VDC@0.8 A | -16.0 VDC@0.8 A INDUSTRIAL OP
Manufacturer
EOS Power
Manufacturers Part #
LFVLT110-4302
Lead Time
12 Week Lead Time
Industry Aliases
VLT110-4302
Series
LFVLT110
Factory Pack Quantity
1
Connection Type
Molex/JST
Convection Rating
80 W
Convection Rating Temp
50°C
Cooling Method
Air-Cooled, Convection
Dimensions
5.00 x 3.04 x 1.07"
Efficiency
82.00%
Industry
Industrial
Input Type
AC - Class I
Input Voltage Nominal
100-240 VAC
Isolation
4242 VDC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis Mount
Number of Outputs
4
Operating Temperature
0 to + 70°C (see derating)
Output Amps 1
10.0 A
Output Amps 2
3.0 A
Output Amps 3
0.8 A
Output Amps 4
0.8 A
Output Voltage V1 Nominal
5.1 VDC
Output Voltage V2 Nominal
16.0 VDC
Output Voltage V3 Nominal
-5.1 VDC
Output Voltage V4 Nominal
-16.0 VDC
Package Type
Open Frame
PFC
Yes
Power
110 W
Standard Packaging Size
3 x 5
Subcategory
AC-DC Power Supply
Weight
250 G

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:
Lead Time: 12 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×