LFVLT100-1002

EOS Power

100 W, SINGLE OUTPUT, 15 VDC@6.67 A INDUSTRIAL OPEN FRAME AC-DC POWER SUPPLY

LFVLT100-1002

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
LFVLT100-1002 EOS Power 100 W, SINGLE OUTPUT, 15 VDC@6.67 A INDUSTRIAL OPEN FRAME AC-DC POWER SUPPLY
Manufacturer
EOS Power
Manufacturers Part #
LFVLT100-1002
Lead Time
12 Week Lead Time
Industry Aliases
VLT100-1002
Series
LFVLT100
Factory Pack Quantity
1
Connection Type
Molex/JST
Convection Rating
100 W
Convection Rating Temp
50°C
Cooling Method
Convection
Dimensions
5.00 x 3.04 x 1.07"
Efficiency
85%
Industry
Industrial
Input Type
AC - Class I
Input Voltage Nominal
100-240 VAC
Isolation
4242 VDC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis Mount
Number of Outputs
1
Operating Temperature
0 to + 70°C (see derating)
Output Amps 1
6.67 A
Output Voltage V1 Nominal
15 VDC
Package Type
Open Frame
Power
100 W
Standard Packaging Size
3 x 5
Subcategory
AC-DC Power Supply
Weight
250 G

Order

Pricing:
1:$72.23
10:$69.52
25:Quote

For larger quantity pricing, please contact us.

Availability:
Lead Time: 12 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×