LFMWLT100-1002

EOS Power

100 W, Single Output, 15 VDC@6.67 A Medical Open Frame AC-DC Power Supply

LFMWLT100-1002

RoHS compliant
Manufacturer
EOS Power
Manufacturers Part #
LFMWLT100-1002
Lead Time
16 Week Lead Time
Industry Aliases
MWLT100-1002
Series
MWLT100
Factory Pack Quantity
1
Compliance
CE, CSA
Connection Type
Molex
Cooling Method
Air-Cooled, Convection
Dimensions
4.00 x 2.00 x 1.10"
Efficiency
86%
Industry
Medical
Input Type
AC, DC
Isolation
4000 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis
Number of Outputs
1
Operating Temperature
- 20 to + 50°C
Output Amps 1
6.67 A
Output Voltage V1 Nominal
15 VDC
Package Type
Open Frame
Power
100 W
Subcategory
AC-DC Power Supply
Weight
5 oz

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:
Lead Time: 16 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×