KX750-F3ABFLHHB

Murata Power Solutions

750 W, Triple Output, 5 VDC@100 A | 12 VDC@20 A | 12 VDC@20 A Open Frame AC-DC Power Supply

KX750-F3ABFLHHB

Not RoHS compliant
Manufacturer
Murata Power Solutions
Manufacturers Part #
KX750-F3ABFLHHB
Series
KX750
Factory Pack Quantity
10
Cooling Method
Air-Cooled
Dimensions
12.00 x 5.00 x 2.00"
Efficiency
75%
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis
Number of Outputs
3
Operating Temperature
0 to + 50°C
Output Amps 1
100 A
Output Amps 2
20 A
Output Amps 3
20 A
Output Voltage V1 Nominal
5 VDC
Output Voltage V2 Nominal
12 VDC
Output Voltage V3 Nominal
12 VDC
Package Type
Open Frame
PFC
PFC
Power
750 W
Subcategory
AC-DC Power Supply

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×