KPSA1012

TDK-Lambda

10.1 W, Single Output, 12 VDC@0.84 A AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
KPSA1012 TDK-Lambda 10.1 W, Single Output, 12 VDC@0.84 A   AC-DC Power Supply
Manufacturer
TDK-Lambda
Manufacturers Part #
KPSA1012
Industry Aliases
KPSA1012
Brand
TDK-Lambda
Series
KPSA
Factory Pack Quantity
1
Cooling Method
Air-Cooled, Convection
Dimensions
2.40 x 1.55 x 0.79"
Efficiency
75%
Isolation
3000 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
PCB
Number of Outputs
1
Operating Temperature
0 + 70°C
Output Amps 1
0.84 A
Output Voltage V1 Nominal
12 VDC
Power
10.1 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$24.75
10:$21.61

For larger quantity pricing, please contact us.

Availability:
In Stock: 70
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >