IRH-5/30-T110PVF-C

Murata Power Solutions

150 W, 57.6 -160 VDC Vin, Single Output, 5 VDC@30 A DC-DC Converter

RoHS compliant
Download Specifications Datasheet
Manufacturer
Murata Power Solutions
Manufacturers Part #
IRH-5/30-T110PVF-C
Series
IRH
Factory Pack Quantity
36
Dimensions
2.40 x 2.28 x 0.50"
Efficiency
91%
Input Type
DC
Input Voltage Nominal
110 VDC
Isolation
3000 VDC
Mechanical Style
Isolated
Mounting
Chassis
Number of Outputs
1
Operating Temperature
- 40 to + 100°C
Output Amps 1
30 A
Output Voltage V1 Nominal
5 VDC
Package Type
Encapsulated
Power
150 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 36
Multiple: 36
Quote >