HRPG-600-15

MEAN WELL

600 W, SINGLE OUTPUT, 15 V@43 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY

HRPG-600-15

RoHS compliant
Download Specifications Datasheet
HRPG-600-15 MEAN WELL 600 W, SINGLE OUTPUT, 15 V@43 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HRPG-600-15
Lead Time
10 Week Lead Time
Industry Aliases
HRPG-600-15
Series
HRPG-600
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Cooling Method
Air-Cooled
Dimensions
8.58 x 4.13 x 2.50"
Efficiency
88%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-40 to +60°C derate linearly from 40-60°C to 50% power
Output Amps 1
43 A
Output Voltage V1 Nominal
15 V
Package Type
Enclosed with Fan
Power
600 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$132.00
10:$114.00
25:$112.59

For larger quantity pricing, please contact us.

Availability: 10 Week Lead Time

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >