HRPG-600-12

MEAN WELL

600 W, SINGLE OUTPUT, 12 V@53 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY

HRPG-600-12

RoHS compliant
Download Specifications Datasheet
HRPG-600-12 MEAN WELL 600 W, SINGLE OUTPUT, 12 V@53 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HRPG-600-12
Industry Aliases
HRPG-600-12
Series
HRPG-600
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Cooling Method
Air-Cooled
Dimensions
8.58 x 4.13 x 2.50"
Efficiency
88%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-40 to +60°C derate linearly from 40-60°C to 50% power
Output Amps 1
53 A
Output Voltage V1 Nominal
12 V
Package Type
Enclosed with Fan
Power
600 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$132.00
10:$114.00
25:$112.59

For larger quantity pricing, please contact us.

Availability:

In Stock: 20

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >