HRP-600-5

MEAN WELL

600 W, SINGLE OUTPUT, 5 V@120 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY

HRP-600-5

RoHS compliant May be Subject to Tariff Charge
Download Specifications Datasheet
HRP-600-5 MEAN WELL 600 W, SINGLE OUTPUT, 5 V@120 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HRP-600-5
Industry Aliases
HRP-600-5, 709-HRP600-5
Series
HRP-600
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Cooling Method
Air-Cooled
Dimensions
8.58 x 4.13 x 2.50"
Efficiency
82%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-40 to +60°C derate linearly from 40-60°C to 50% power
Output Amps 1
120 A
Output Voltage V1 Nominal
5 V
Package Type
Enclosed with Fan
Power
600 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$127.00
10:$109.15
25:$104.07

For larger quantity pricing, please contact us.

Availability:
In Stock: 52
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×