HLG-320H-24

MEAN WELL

320 W, SINGLE OUTPUT, 12-24 V@13.34 A LED LIGHTING METAL AC-DC POWER SUPPLY

HLG-320H-24

RoHS compliant
Download Specifications Datasheet
HLG-320H-24 MEAN WELL 320 W, SINGLE OUTPUT, 12-24 V@13.34 A LED LIGHTING METAL AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HLG-320H-24
Industry Aliases
HLG-320H-24
Series
HLG-320H
Factory Pack Quantity
1
Adjust Type
Voltage & Current
Application
LED Power Supply
Compliance
UL8750 Approved for Wet Applications
Cooling Method
Convection
Dimensions
9.92 x 3.54 x 1.72"
Dimming Capability
Yes
Driving Method
CC + CV
Efficiency
94.50%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-305 VAC
IP Rating
IP67
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-40 to +70°C derate linearly from 60-70°C to 60% power
Output Amps 1
13.34 A
Output Voltage V1 Nominal
12-24 V
Package Type
Metal
PFC
PFC
Power
320 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$84.10
10:$77.01
25:$74.12

For larger quantity pricing, please contact us.

Availability:
In Stock: 412
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×