HLG-150H-36A

MEAN WELL

150 W, SINGLE OUTPUT, 18-36 V@4.2 A LED LIGHTING METAL AC-DC POWER SUPPLY

HLG-150H-36A

RoHS compliant May be Subject to Tariff Charge
Download Specifications Datasheet
HLG-150H-36A MEAN WELL 150 W, SINGLE OUTPUT, 18-36 V@4.2 A LED LIGHTING METAL AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HLG-150H-36A
Industry Aliases
HLG-150H-36A, 709-HLG150H-36A
Series
HLG-150H
Factory Pack Quantity
1
Adjust Type
Voltage & Current
Application
LED Power Supply
Compliance
UL8750 Approved for Wet Applications
Cooling Method
Convection
Dimensions
8.98 x 2.68 x 1.53"
Dimming Capability
Yes
Driving Method
CC + CV
Efficiency
93.50%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-305 VAC
IP Rating
IP65
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-40 to +70°C derate linearly from 60-70°C to 60% power
Output Amps 1
4.2 A
Output Voltage V1 Nominal
18-36 V
Package Type
Metal
PFC
PFC
Power
150 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$43.40
10:$37.32
25:$35.58

For larger quantity pricing, please contact us.

Availability:
In Stock: 350
On Order: 504
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×