HLG-120H-12A

MEAN WELL

120 W, SINGLE OUTPUT, 6-12 V@10 A LED LIGHTING METAL AC-DC POWER SUPPLY

HLG-120H-12A

RoHS compliant
Download Specifications Datasheet
HLG-120H-12A MEAN WELL 120 W, SINGLE OUTPUT, 6-12 V@10 A LED LIGHTING METAL AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HLG-120H-12A
Industry Aliases
HLG-120H-12A
Series
HLG-120H
Factory Pack Quantity
1
Adjust Type
Voltage & Current
Application
LED Power Supply
Compliance
UL8750 Approved for Wet Applications
Cooling Method
Convection
Dimensions
8.66 x 2.68 x 1.53"
Dimming Capability
Yes
Driving Method
CC + CV
Efficiency
92%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-305 VAC
IP Rating
IP65
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-55 to +70°C derate linearly from 60-70°C to 60% power
Output Amps 1
10 A
Output Voltage V1 Nominal
6-12 V
Package Type
Metal
PFC
PFC
Power
120 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$42.80
10:$39.35
25:$37.88

For larger quantity pricing, please contact us.

Availability:
In Stock: 62
On Order: 108
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >