HL01R15D15Z

Murata Power Solutions

1 W, 14.25 -15.75 VDC Vin, Double Output, 15 VDC@0.033 A | - 15 VDC@-0.033 A DC-DC Converter

HL01R15D15Z

Not RoHS compliant
Download Specifications Datasheet
HL01R15D15Z Murata Power Solutions 1 W, 14.25 -15.75 VDC Vin, Double Output, 15 VDC@0.033 A | - 15 VDC@-0.033 A  DC-DC Converter
Manufacturer
Murata Power Solutions
Manufacturers Part #
HL01R15D15Z
Series
HL01RZ
Factory Pack Quantity
1
Dimensions
1.30 x 0.50 x 0.40"
Efficiency
53%
Input Voltage Nominal
15 VDC
Isolation
500 VDC
Mechanical Style
Isolated
Mounting
SMD/SMT
Number of Outputs
2
Operating Temperature
- 40 to + 85°C
Output Amps 1
0.033 A
Output Amps 2
-0.033 A
Output Voltage V1 Nominal
15 VDC
Output Voltage V2 Nominal
- 15 VDC
Power
1 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×