HBG-100-48B

MEAN WELL

100 W, SINGLE OUTPUT, 28.8-48 V@2 A LED LIGHTING HIGH BAY AC-DC POWER SUPPLY

RoHS compliant
Download Specifications Datasheet
HBG-100-48B MEAN WELL 100 W, SINGLE OUTPUT, 28.8-48 V@2 A LED LIGHTING HIGH BAY AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HBG-100-48B
Industry Aliases
HBG-100-48-B
Series
HBG-100
Factory Pack Quantity
1
Adjust Type
Current
Application
LED Power Supply
Compliance
General Safety
Cooling Method
Convection
Dimensions
4.45 x 4.45 x 2.62"
Dimming Capability
No
Driving Method
Constant Current
Efficiency
91%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-305 VAC
IP Rating
IP67
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-40 to +60°C, Full Load
Output Amps 1
2 A
Output Voltage V1 Nominal
28.8-48 V
Package Type
High Bay
PFC
PFC
Power
100 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$40.00
10:$36.75
25:$35.38

For larger quantity pricing, please contact us.

Availability:
In Stock: 8
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >