GST120A24-P1M

MEAN WELL

120 W, SINGLE OUTPUT, 24 V@5 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY

RoHS compliant
Download Specifications Datasheet
GST120A24-P1M MEAN WELL 120 W, SINGLE OUTPUT, 24 V@5 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
GST120A24-P1M
Industry Aliases
GST120A24-P1M
Selling Alternatives
GS120A24-P1M
Series
GST120A
Factory Pack Quantity
1
Application
External Power Supply
Compliance
Level VI
Cooling Method
Convection
Dimensions
6.57 x 2.64 x 1.38"
Efficiency
89.50%
Environmental Conditions
General Purpose
Industry
OEM/Commercial
Input Type
AC
Isolation
Class I
Mechanical Style
External
Number of Outputs
1
Operating Temperature
-30 to +70°C (see derating curve)
Output Amps 1
5 A
Output Voltage V1 Nominal
24 V
Package Type
Desktop
Power
120 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$38.90
10:$36.18
25:$35.26

For larger quantity pricing, please contact us.

Availability:
In Stock: 107
On Order: 1700
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >