G5-35-OV-A+

SL Power

175 W, Single Output, 5 VDC@35 A OEM/Commercial AC-DC Power Supply

G5-35-OV-A+

Not RoHS compliant
Download Specifications Datasheet
G5-35-OV-A+ SL Power 175 W, Single Output, 5 VDC@35 A OEM/Commercial  AC-DC Power Supply
Manufacturer
SL Power
Manufacturers Part #
G5-35-OV-A+
Industry Aliases
G5-35/OV-A+
Brand
Condor
Series
G
Factory Pack Quantity
2
Compliance
CE
Cooling Method
Air-Cooled
Dimensions
16.75 x 4.88 x 3.50"
Efficiency
45%
Industry
OEM/Commercial
Input Type
AC
Mechanical Style
Linear
Mounting
Chassis
Number of Outputs
1
Operating Temperature
0 to + 50°C
Output Amps 1
35 A
Output Voltage V1 Nominal
5 VDC
Power
175 W
Subcategory
AC-DC Power Supply
Weight
19 LB

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >